64Kb Non-Volatile SRAM, 8K x 8 organization, featuring 45ns access time. This CMOS memory component offers a parallel interface and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 28-pin SOIC (Small Outline Integrated Circuit) for surface mounting, it is RoHS compliant and suitable for commercial temperature ranges (0°C to 70°C).
Sign in to ask questions about the Cypress STK12C68-SF45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-SF45 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK12C68-SF45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.