
The STK12C68-WF25 is a 64Kb non-volatile SRAM with an 8KX8 organization, operating at 5V with a supply current of 85mA. It is packaged in a 28-pin PDIP package, suitable for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. The Cypress STK12C68-WF25 is a parallel interface SRAM with an 8-bit data bus width and a density of 64Kb.
Sign in to ask questions about the Cypress STK12C68-WF25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-WF25 technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK12C68-WF25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.