
This 64Kb non-volatile SRAM has an access time of 25ns and operates at a supply voltage of 5V with a maximum current of 85mA. It is packaged in a 28-pin PDIP with a through-hole mount and has an operating temperature range of -40°C to 85°C. The device is RoHS compliant and has a density of 64Kb with an 8-bit data bus width.
Sign in to ask questions about the Cypress STK12C68-WF25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-WF25I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK12C68-WF25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
