
64Kb Non-Volatile SRAM, organized as 8K x 8, features a fast 45ns access time. This CMOS integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a parallel interface. Packaged in a 28-pin PDIP for through-hole mounting, it is RoHS compliant and suitable for commercial temperature ranges (0°C to 70°C).
Sign in to ask questions about the Cypress STK12C68-WF45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK12C68-WF45 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK12C68-WF45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
