
The STK14C88-3NF45I is a 256Kb non-volatile SRAM from Cypress, featuring an 8-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a 32-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Cypress STK14C88-3NF45I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK14C88-3NF45I technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK14C88-3NF45I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
