
The STK14C88-5K45M is a 256Kb non-volatile SRAM with an 8-bit parallel interface. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a CDIP-32 package and is available in quantities of 12. The STK14C88-5K45M is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Cypress STK14C88-5K45M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK14C88-5K45M technical specifications.
| Access Time | 45ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK14C88-5K45M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
