
The STK14C88-5L45M is a 256Kb non-volatile SRAM from Cypress, featuring a 32KX8 organization and 8-bit data bus width. It operates at 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a CLCC-32 package and is mounted using surface mount technology. The STK14C88-5L45M has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Cypress STK14C88-5L45M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK14C88-5L45M technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | CLCC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress STK14C88-5L45M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.