
This Cypress SRAM is a non-volatile memory device with a memory size of 1Mb and a data bus width of 8 bits. It features a parallel interface and operates over a temperature range of 0 to 70°C. The device is packaged in a SOIC-32 package and is compatible with lead-free assembly processes. The SRAM has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Cypress STK14CA8-NF35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK14CA8-NF35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK14CA8-NF35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
