
The STK14CA8-NF35I is a 1Mb non-volatile SRAM from Cypress, featuring an 8-bit parallel interface and a density of 1Mb. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is mounted in a surface mount SOIC-32 package and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress STK14CA8-NF35I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK14CA8-NF35I technical specifications.
| Access Time | 35ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK14CA8-NF35I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.