
This 1Mb non-volatile NVSRAM features an 8-bit parallel interface and operates over a temperature range of -40°C to 85°C. It is available in a SOIC package and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The access time is 35ns, and it is suitable for surface mount applications.
Sign in to ask questions about the Cypress STK14CA8-NF35ITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK14CA8-NF35ITR technical specifications.
| Access Time | 35ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK14CA8-NF35ITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.