
This 256Kb non-volatile SRAM IC features an 8-bit parallel interface with an access time of 25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted in a surface-mount SSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress STK14D88-RF25ITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK14D88-RF25ITR technical specifications.
| Access Time | 25ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK14D88-RF25ITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.