This 4Mb SRAM features an 8-bit data bus and operates at 3V. It is packaged in a Tape and Reel format and has a maximum operating temperature of 85°C. The device is organized as 512KX8 and has a minimum operating temperature of -40°C. It is not radiation hardened.
Cypress STK14EC8-BF45ITR technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Organization | 512KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.