
256Kb Non-Volatile SRAM, 32K x 8 organization, featuring a 25ns access time. This CMOS integrated circuit offers parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 28-pin SOIC (SOIC-28) surface mount configuration, it supports an industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress STK15C88-NF25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress STK15C88-NF25I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK15C88-NF25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.