256Kb Non-Volatile SRAM (NVSRAM) with an 8-bit data bus width and 25ns access time. This integrated circuit features a parallel interface and a 32K x 8 organization. Designed for through-hole mounting in a PDIP package, it operates from a 4.5V to 5.5V supply voltage range and is RoHS compliant. The component is rated for commercial temperature grades, with a maximum operating temperature of 70°C.
Cypress STK16C88-WF25 technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 97mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK16C88-WF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
