256Kb Non-Volatile SRAM with 32K x 8 organization, featuring a 45ns access time. This CMOS integrated circuit offers a parallel interface and operates with a 5V supply voltage. Packaged in a 28-pin DIP for through-hole mounting, it supports a data bus width of 8 bits and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Cypress STK16C88-WF45 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK16C88-WF45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
