This commercial SRAM IC features 28 terminals, a maximum operating temperature of 70 degrees Celsius, and a minimum operating temperature of 0 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 0.065 amps. The device has a maximum standby current of 0.0015 amps and a maximum access time of 45 nanoseconds. It is available in a 28-pin package with a width of 8.765 millimeters and a length of 18.085 millimeters.
Checking distributor stock and pricing after the page loads.
Cypress STK22C48-S45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.765 |
| Length | 18.085 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.065 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.