
16Kb Non-Volatile SRAM, 2KX8 organization, featuring 25ns access time and an 8-bit parallel interface. This CMOS integrated circuit operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 28-pin SOIC (0.330 inch) for surface mounting, it offers industrial temperature range operation from -40°C to 85°C. RoHS compliant and lead-free.
Cypress STK22C48-SF25ITR technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK22C48-SF25ITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
