This Cypress U631H64BSC25 is a commercial temperature range, 28-pin SOP28 packaged, non-volatile SRAM IC with a maximum operating temperature of 70°C, a minimum operating temperature of 0°C, and a supply voltage range of 4.5 to 5.5V. It has a maximum supply current of 0.09A and a maximum standby current of 0.001A. The IC has a maximum access time of 25ns and a memory capacity of 8192 words. It is a parallel interface SRAM with a JEDEC package code of R-PDSO-G28.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |