The VIC068A-GC is a commercial grade, 145-pin PGA bus controller IC from Cypress. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The IC has a maximum supply current of 150mA. It supports an 8-bit external data bus and a 7-bit address bus.
Cypress VIC068A-GC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 145 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P145 |
| Width | 40.0685 |
| Length | 40.0685 |
| Pin Count | 145 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 8 |
| Address Bus Width | 7 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress VIC068A-GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.