The VIC068A-GI is a VME bus controller IC designed for industrial temperature operation. It has a nominal supply voltage of 5V and a maximum supply current of 150mA. The IC features an 8-bit external data bus and a 7-bit address bus. It is packaged in a PGA145, 15x15mm package type.
Cypress VIC068A-GI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P145 |
| Width | 40.0685 |
| Length | 40.0685 |
| Pin Count | 145 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 8 |
| Address Bus Width | 7 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress VIC068A-GI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.