The VIC068A-UM is a 160-pin quad VME bus controller IC from Cypress, operating within a temperature range of -55°C to 125°C. This military-grade IC features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. It has a maximum supply current of 150mA. The IC is packaged in a CERAMIC QFP-160 format, suitable for high-density applications.
Cypress VIC068A-UM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 8 |
| Address Bus Width | 7 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress VIC068A-UM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.