
The W181-01G is a clock generator IC with a maximum operating frequency of 75MHz and a maximum supply voltage of 5.5V. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Cypress W181-01G technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Premis™ |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress W181-01G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.