The W181-01GI is an industrial-grade clock generator IC with a supply voltage range of 3.135 to 3.465V. It operates within a temperature range of -40 to 85°C. The device is packaged in an 8-pin R-PDSO-G8 package. It has 8 terminals and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Cypress W181-01GI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |