Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
Cypress W181-53G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress W181-53G to view detailed technical specifications.
No datasheet is available for this part.