
The W232ZXC-10 is a 140MHz clock buffer IC from Cypress, available in a TSSOP24 package. It operates over a temperature range of 0 to 70°C and is suitable for surface mount applications. This RoHS compliant device features a PLL and is available in quantities of 310 per rail or tube packaging.
Cypress W232ZXC-10 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | W232ZXC-10 |
| RoHS | Compliant |
Download the complete datasheet for Cypress W232ZXC-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.