This 28-pin commercial clock generator IC operates within a temperature range of 0 to 70 degrees Celsius. It is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3.135V and 3.465V, respectively. The device is packaged in a 0.300 inch SOIC-28 package, measuring 7.5mm in width and 17.9mm in length. It is designed for use in clock and timing applications, specifically as a processor-specific clock generator.
Cypress W48S111-14G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress W48S111-14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.