This 32-pin quad PLL-based clock driver IC operates over an industrial temperature range of -40 to 85 degrees Celsius. It is supplied with a nominal voltage of 3.3V, with a maximum and minimum supply voltage of 3.465V and 3.135V, respectively. The IC features a maximum output current of 0.02A and a maximum frequency of 180 MHz. It is packaged in a 7mm x 7mm TQFP-32 package with a quad terminal position.
Cypress Z9952AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Max I(ol) | 0.02 |
| fmax-Min | 180 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress Z9952AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.