Cap Tant Solid 100uF 6.3V 20% (7.5 X 13.5mm) Radial 2.5mm 125°C T/R
Sign in to ask questions about the Daewoo Electronic Components TBM0J107LECB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daewoo Electronic Components TBM0J107LECB technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 13.5(Max) |
| Product Diameter (mm) | 7.5(Max) |
| Seated Plane Height (mm) | 13.5(Max) |
| Size (mm) | 7.5 X 13.5 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daewoo Electronic Components TBM0J107LECB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.