Cap Tant Solid 4.7uF 16V 20% (5 X 9mm) Radial 2.5mm 125°C T/R
Sign in to ask questions about the Daewoo Electronic Components TBM1C475DECB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daewoo Electronic Components TBM1C475DECB technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 9(Max) |
| Product Diameter (mm) | 5(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5 X 9 |
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daewoo Electronic Components TBM1C475DECB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.