
DAGNALL ELECTRONICS D2009 Isolation Transformer, 1.5 VA, 1 x 230V, 2 x 15V, 50 mA
Dagnall D2009 technical specifications.
| Current Rating | 50mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Max Output Voltage | 15V |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Weight | 70g |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D2009 to view detailed technical specifications.
No datasheet is available for this part.
