Dagnall D2014 technical specifications.
| Current Rating | 60mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 21.3mm |
| Max Output Voltage | 12V |
| Mount | PCB |
| Output Voltage | 12V |
| Transformer Type | Encapsulated |
| Weight | 70g |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D2014 to view detailed technical specifications.
No datasheet is available for this part.