Sign in to ask questions about the Dagnall D3030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dagnall D3030 technical specifications.
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Max Output Voltage | 12V |
| Mount | Chassis |
| Output Voltage | 12V |
| Secondary Current | 250mA |
| Weight | 0.17kg |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.