Dagnall D3619 technical specifications.
| Current Rating | 150mA |
| Length | 35mm |
| Max Output Voltage | 20V |
| Mount | PCB |
| Output Voltage | 20V |
| Pin Diameter | 1.2mm |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.