Coaxial Mechanical Phase Shifter, 1215MHz Min, 1400MHz Max,
Sign in to ask questions about the Daico Industries CPS49093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daico Industries CPS49093 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -54 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Daico Industries CPS49093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.