SPDT, 10MHz Min, 2000MHz Max, 2.2dB Insertion Loss-Max, DIP-14
Sign in to ask questions about the Daico Industries DS0052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daico Industries DS0052 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Daico Industries DS0052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.