This SPDT toggle switch features a round lever actuator and PC pins for termination. It is rated for a maximum current of 5A at 120VAC or 28VDC and a maximum AC voltage of 250V. The switch is designed for operation between -30°C and 85°C. It is a sealed type with a PC mount configuration.
Dailywell Electronics 1AS1TBB4M2QES technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.