This SPDT toggle switch features a sealed design with a round lever actuator and PC pins for termination. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for a maximum power of 0.4W at 20VAC or 20VDC. It operates within a temperature range of -30C to 85C.
Dailywell Electronics 2AS1T2A1M2RES technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.