Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA 30000Cycles PC Pins Bracket Mount/Through Hole
Dailywell Electronics 5FD1S1M6RES technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 30000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.