
The DSX321G-026000-053 is a 26MHz crystal resonator from Daishinku. It features a fundamental mode of oscillation and a frequency stability of ±10ppm. The device operates over a temperature range of -20°C to 70°C and is designed for surface mount applications. The crystal resonator has a series resistance of 120 ohms and a load capacitance of 10pF.
Daishinku DSX321G-026000-053 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.76 |
| Seated Plane Height (mm) | 0.76 |
| Mounting | Surface Mount |
| Type | Crystal Resonator |
| Standard Frequency | 26MHz |
| Frequency Tolerance | ±12ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 10pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 120Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Daishinku DSX321G-026000-053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.