Sign in to ask questions about the Daito HM50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daito HM50 technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 10 X 6 X 10 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Termination Style | Radial |
| Current Rating | 5A |
| Type | Micro |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 22A²s |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Daito HM50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.