Fuse Micro 5A Radial 10 X 4 X 8mm Stick CSA/TUV/UL
Daito LM50 technical specifications.
| Current Rating | 5A |
| Type | Micro |
| Termination Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 10A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.