Sign in to ask questions about the Daito UP300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daito UP300 technical specifications.
| Mounting | Socket |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 21 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 23 |
| Seated Plane Height (mm) | 23 |
| Current Rating | 30A |
| Type | Alarm Indicating |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 640A²s |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daito UP300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.