Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Daito UP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50A |
| Type | Alarm Indicating |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 2300A²s |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Daito UP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.