
Power Metal Strip surface-mount resistor provides a 15 mΩ low-value resistance for current sensing, voltage division, and pulse applications. The 2512 chip size is rated for 1 W at 70 °C and operates from -65 °C to +170 °C. All-welded construction provides sulfur resistance, very low inductance, and low thermal EMF. The device is AEC-Q200 qualified and uses a solid metal nickel-chrome or manganese-copper resistive element with plated copper terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dale WSL-2512-0.015-1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.015Ω |
| Resistance tolerance | ±1% |
| Power rating at 70 °C | 1.0W |
| Case size | 2512 |
| Resistance range for 1% tolerance | 0.0005 to 0.5Ω |
| Component temperature coefficient at 15 mΩ | ±75ppm/°C |
| Element temperature coefficient | <20ppm/°C |
| Operating temperature range | -65 to +170°C |
| Inductance | 0.5 to 5nH |
| Thermal EMF | <3µV/°C |
| Maximum working voltage | (P x R)^1/2V |
| Length | 0.250 ± 0.010in |
| Width | 0.125 ± 0.010in |
| Height | 0.025 ± 0.010in |
| Typical weight | 63.6g/1000 pieces |
| Qualification | AEC-Q200 rev. D |
Download the complete datasheet for Dale WSL-2512-0.015-1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Dale WSL-2512-0.015-1%
High-efficiency 5V to 3.3V/3.5V switching regulator module for Intel Pentium VR/VRE processors featuring the LTC1266 and LT1431.