Cap Ceramic 12pF 500V +90±20ppm/C 5% SMD 125°C Low ESR T/R
Dalian Dalicap DLC10B120JW501XT technical specifications.
| Capacitance | 12pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.