Cap Ceramic 4.3pF 500V 0.1pF Pad SMD 175°C Low ESR T/R
Dalian Dalicap DLC70B4R3BW501XT technical specifications.
| Capacitance | 4.3pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.