The DLC70E3R9BW722XB is a ceramic chip capacitor with a capacitance of 3.9pF and a DC rated voltage of 7200VDC. It features a tolerance of 0.1pF and a dielectric of C0G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Dalian Dalicap DLC70E3R9BW722XB technical specifications.
| Capacitance | 3.9pF |
| Voltage | 7200VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Technology | Standard |
| Package/Case | 3838 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dalian Dalicap DLC70E3R9BW722XB to view detailed technical specifications.
No datasheet is available for this part.