This 7200VDC ceramic chip capacitor features a capacitance of 5.6pF with a tolerance of 0.1pF. It has a dielectric of C0G and is rated for standard technology. The capacitor is packaged in a 3838 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a height of 4.5mm maximum. This component is suitable for microwave applications and offers high Q, high RF current and voltage, high RF power, low ESR and ESL, and low noise performance.
Dalian Dalicap DLC70E5R6BW722XB technical specifications.
| Capacitance | 5.6pF |
| Voltage | 7200VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Technology | Standard |
| Package/Case | 3838 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|High RF Current and Voltage|High RF Power|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dalian Dalicap DLC70E5R6BW722XB to view detailed technical specifications.
No datasheet is available for this part.