The DS1307Z is an 8-pin SOIC-8 real time clock timer IC from Dallas Semiconductor. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 4.5 and 5.5V, with a maximum supply current of 1.5mA. The device features a clock frequency of up to 32.768 kHz. It is a commercial-grade component suitable for general-purpose use.
Sign in to ask questions about the Dallas Semiconductor DS1307Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS1307Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1307Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.