The DS1000-200 is a commercial grade delay line IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum power supply current of 75mA. This device is a single-function, dual-terminal logic IC with a propagation delay of 200 units at nominal supply conditions. It is available in a 0.300 inch, 14-pin DIP package.
Dallas Semiconductor DS1000-200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 200 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1000-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.